This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V22ZU3PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V22ZU3PX2855
JLCPCB Part #
C2657148
Package
Plugin
Description
14.73nF@1MHz 14V 18V 1kA 22V 4J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3336
200+ $0.1291
500+ $0.1245
1000+ $0.1223
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons