
* Images are for reference only
A5030UB6LTP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- A5030UB6LTP
- JLCPCB Part #
- C3225039
- Package
- SMD-6P
- Description
- 150mA 15pF、35pF 550V 80A 8V SMD-6P Semiconductor Discharge Tubes (TSS) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7060
200+
$2.2092
500+
$2.1305
1000+
$2.0920
Welcome back, may I help you?