
* Images are for reference only
V22RA16
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V22RA16
- JLCPCB Part #
- C1527799
- Package
- Plugin
- Description
- 14V 18V 1kA 22V 43V 50J 9nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2000
300+
$0.4656
600+
$0.4494
900+
$0.4414
Related Products
Welcome back, may I help you?