This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCF121002D900TG

Extended
Manufacturer
Littelfuse
MFR.Part #
LCF121002D900TG
JLCPCB Part #
C5750739
Package
SMD-4P,1.2x1mm
Description
-40℃~+85℃ 10MΩ 160mA 4Ω 90Ω@100MHz SMD-4P,1.2x1mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 94

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0959
200+ $0.0382
500+ $0.0369
1000+ $0.0365

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons