
* Images are for reference only
V20E510PL2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V20E510PL2T7
- JLCPCB Part #
- C2657236
- Package
- Plugin
- Description
- 1.355kV 10kA 350pF@1MHz 365J 510V 670V 820V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4865
200+
$0.1879
400+
$0.1815
800+
$0.1783
Welcome back, may I help you?