
* Images are for reference only
V18MLA0805NHAUTO
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V18MLA0805NHAUTO
- JLCPCB Part #
- C3261681
- Package
- 0805
- Description
- 120A 14V 18V 245pF@1MHz 25V 300mJ 0805 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0694
200+
$0.0269
500+
$0.0259
1000+
$0.0254
Welcome back, may I help you?