
* Images are for reference only
V14P250PL2T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14P250PL2T
- JLCPCB Part #
- C2657490
- Package
- Plugin
- Description
- 100J 250V 320V 390V 500pF@1MHz 650V 6kA 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5652
200+
$0.2196
500+
$0.2116
1000+
$0.2083
Related Products
Welcome back, may I help you?