
* Images are for reference only
V14P14AUTO
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V14P14AUTO
- JLCPCB Part #
- C1528056
- Package
- Plugin
- Description
- 10.2nF@1MHz 10J 14V 16V 22V 3kA 43V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0468
700+
$0.0452
1400+
$0.0444
Related Products
Welcome back, may I help you?