This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14H230PL1A

Extended
Manufacturer
Littelfuse
MFR.Part #
V14H230PL1A
JLCPCB Part #
C1530933
Package
Plugin
Description
105J 230V 300V 360V 550pF@1MHz 595V 6.5kA 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5409
200+ $0.2099
500+ $0.2035
1000+ $0.1986
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons