This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V14E550PL3T

Extended
Manufacturer
Littelfuse
MFR.Part #
V14E550PL3T
JLCPCB Part #
C2656749
Package
Plugin
Description
1.5kV 180pF@1MHz 190J 550V 6kA 745V 910V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3028
200+ $0.1173
400+ $0.1131
800+ $0.1111
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons