This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V130LC20APX10

Extended
Manufacturer
Littelfuse
MFR.Part #
V130LC20APX10
JLCPCB Part #
C1528763
Package
Plugin
Description
1.9nF@1MHz 130V 175V 205V 340V 6.5kA 70J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4139
200+ $0.1603
500+ $0.1547
1000+ $0.1518
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons