
* Images are for reference only
0219.063MXAP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219.063MXAP
- JLCPCB Part #
- C3163537
- Package
- -
- Description
- -55℃~+125℃ 0.038 150A 20mm 250V 5.2mm 63mA Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5796
200+
$0.2238
500+
$0.2174
1000+
$0.2126
Related Products