This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V120ZS6PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V120ZS6PX2855
JLCPCB Part #
C2656725
Package
Plugin
Description
102V 120V 2.45nF@1MHz 22J 4.5kA 75V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2592
200+ $0.1004
500+ $0.0969
1000+ $0.0951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons