This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V10H625PL2B

Extended
Manufacturer
Littelfuse
MFR.Part #
V10H625PL2B
JLCPCB Part #
C1529021
Package
Plugin
Description
1.65kV 110J 1kV 3.5kA 625V 825V 90pF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 700

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3883
200+ $0.1503
700+ $0.1450
1400+ $0.1425
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons