This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V10H25PL1A

Extended
Manufacturer
Littelfuse
MFR.Part #
V10H25PL1A
JLCPCB Part #
C1529044
Package
Plugin
Description
1.5kA 13J 2.9nF@1MHz 25V 31V 39V 77V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3763
200+ $0.1456
500+ $0.1405
1000+ $0.1381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons