This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V100ZU3PX2855

Extended
Manufacturer
Littelfuse
MFR.Part #
V100ZU3PX2855
JLCPCB Part #
C2656092
Package
Plugin
Description
1.2kA 100V 5J 600pF@1MHz 60V 81V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1386
200+ $0.0537
500+ $0.0518
1000+ $0.0508
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons