
* Images are for reference only
USUR1000-203G-06
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- USUR1000-203G-06
- JLCPCB Part #
- C17268180
- Package
- -
- Description
- -40℃~+150℃ 20kΩ 20mW ±2% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0275
200+
$1.2078
500+
$1.1677
1000+
$1.1484
Welcome back, may I help you?