
* Images are for reference only
TMOV20RP385M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP385M
- JLCPCB Part #
- C1528697
- Package
- Plugin
- Description
- 1.025kV 10kA 300J 385V 505V 620V 700pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4338
300+
$0.1679
600+
$0.1620
900+
$0.1591
Related Products
Welcome back, may I help you?