This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMOV14RP575M

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV14RP575M
JLCPCB Part #
C1529447
Package
Plugin
Description
1.568kV 170pF@1MHz 195J 575V 6kA 730V 952V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3309
200+ $0.5162
400+ $0.4969
800+ $0.4888
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons