
* Images are for reference only
021506.3MXF3P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021506.3MXF3P
- JLCPCB Part #
- C3159076
- Package
- Plugin,D5.2xL20mm
- Description
- -55℃~+125℃ 1.5kA 128.75 20mm 250V 5.2mm 6.3A Ceramic Tube Fuse Plugin,D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
200+
$0.2441
500+
$0.2361
1000+
$0.2312
Welcome back, may I help you?