
* Images are for reference only
TMOV14RP275E
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP275E
- JLCPCB Part #
- C1528070
- Package
- Plugin,P=7.5mm
- Description
- 110J 275V 350V 430V 450pF@1MHz 6kA 710V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.4257
30+
$1.2780
100+
$1.0629
500+
$0.9890
1000+
$0.9553
Related Products
Welcome back, may I help you?