
* Images are for reference only
TMOV14RP200ML2T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP200ML2T7
- JLCPCB Part #
- C2657758
- Package
- Plugin
- Description
- 200V 260V 314V 530V 630pF@1MHz 6kA 75J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0116
200+
$0.3915
500+
$0.3786
1000+
$0.3705
Related Products
Welcome back, may I help you?