
* Images are for reference only
SZ1SMB110AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMB110AT3G
- JLCPCB Part #
- C3701414
- Package
- SMB
- Description
- -65℃~+175℃ 110V 122V 175pF 177V 3.4A 5uA 600W TVS Unidirectional SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2753
200+
$0.1065
500+
$0.1028
1000+
$0.1010
Related Products
Welcome back, may I help you?