
* Images are for reference only
SZ1SMA14AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMA14AT3G
- JLCPCB Part #
- C3714666
- Package
- SMA
- Description
- -65℃~+175℃ 14V 15.6V 17.2A 2.5uA 23.2V 400W 800pF IEC 61000-4-2 TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2338
200+
$0.0905
500+
$0.0873
1000+
$0.0858
Related Products
Welcome back, may I help you?