
* Images are for reference only
SZ1SMA13CAT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMA13CAT3G
- JLCPCB Part #
- C1976145
- Package
- SMA
- Description
- 13V 14.4V 18.6A 2.5uA 21.5V 400W 860pF Bidirectional IEC 61000-4-2 TVS SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2218
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2087
In-stock Item Pricing
Qty Unit Price
1+
$0.2793
50+
$0.2209
150+
$0.1957
500+
$0.1645
Related Products
Welcome back, may I help you?