
* Images are for reference only
SZ1.5SMC82AT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1.5SMC82AT3G
- JLCPCB Part #
- C3707209
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW 113V 13.3A 5uA 70.1V 77.9V TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4169
200+
$0.1614
500+
$0.1556
1000+
$0.1529
Related Products
Welcome back, may I help you?