This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ1.5SMC22AT3G

Extended
Manufacturer
Littelfuse
MFR.Part #
SZ1.5SMC22AT3G
JLCPCB Part #
C6711895
Package
SMC
Description
-65℃~+150℃ 1.5kW 18.8V 20.9V 30.6V 49A 5uA Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 76

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1183
200+ $0.0473
500+ $0.0457
1000+ $0.0449

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons