
* Images are for reference only
AK3-380C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AK3-380C
- JLCPCB Part #
- C1665775
- Package
- -
- Description
- -55℃~+125℃ 10uA 2000pF 380V 3kA@8/20us 443V 520V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS - ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3500
200+
$5.5543
500+
$5.3589
1000+
$5.2620
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?