This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SZ1.5SMC16AT3G

Extended
Manufacturer
Littelfuse
MFR.Part #
SZ1.5SMC16AT3G
JLCPCB Part #
C3699814
Package
SMC
Description
-65℃~+150℃ 1.5kW 13.6V 15.2V 22.5V 5uA 67A TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1380
200+ $0.0534
500+ $0.0516
1000+ $0.0506

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons