
* Images are for reference only
0438.500WRA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0438.500WRA
- JLCPCB Part #
- C3156800
- Package
- 0603
- Description
- -55℃~+150℃ 32V 500mA 50A 63V 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3932
10+
$1.1564
30+
$1.0276
100+
$0.8810
500+
$0.8150
1000+
$0.7860
Related Products
Welcome back, may I help you?