
* Images are for reference only
SP7538PUTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP7538PUTG
- JLCPCB Part #
- C1976609
- Package
- UDFN-9(3.8x1)
- Description
- 0.5pF 1.5uA 2A@8/20us 5V 7V 8 ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional UDFN-9(3.8x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.6388
10+
$1.3753
30+
$1.2307
100+
$1.0669
500+
$0.9946
1000+
$0.9608
Related Products
Welcome back, may I help you?