
* Images are for reference only
04661.25NR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04661.25NR
- JLCPCB Part #
- C187600
- Package
- 1206
- Description
- -55℃~+90℃ 1.25A 1.6mm 3.2mm 50A 63V 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
50+
$1.0051
150+
$0.9906
500+
$0.9762
Related Products