
* Images are for reference only
SP1224-01UTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP1224-01UTG
- JLCPCB Part #
- C3705881
- Package
- uDFN-6(1.8x2)
- Description
- -40℃~+125℃ 100A@8/20us 20nA 22V 24V 3.7kW 37V 770pF IEC 61000-4-2、IEC 61000-4-5 TVS uDFN-6(1.8x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2924
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2894
In-stock Item Pricing
Qty Unit Price
1+
$0.6034
10+
$0.4892
30+
$0.4313
100+
$0.3750
Related Products
Welcome back, may I help you?