
90295
- Manufacturer
- MFR.Part #
- 90295
- JLCPCB Part #
- C6482703
- Package
- -
- Description
- -40℃~+65℃ 18A 18A@277VAC、18A@125VAC 2.4W 240V One set changeover: 1C (SPDT - changeover) 银镉氧化物合金 - Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 2.4W | |
| Switching Current(Max) | 18A | |
| Contact Material | 银镉氧化物合金 | |
| Coil Voltage | 240V | |
| Contact Rating | 18A@277VAC、18A@125VAC |

* Images are for reference only
90295
Extended- Manufacturer
- MFR.Part #
- 90295
- JLCPCB Part #
- C6482703
- Package
- -
- Description
- -40℃~+65℃ 18A 18A@277VAC、18A@125VAC 2.4W 240V One set changeover: 1C (SPDT - changeover) 银镉氧化物合金 - Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
90295
Extended- Manufacturer
- MFR.Part #
- 90295
- JLCPCB Part #
- C6482703
- Package
- -
- Description
- -40℃~+65℃ 18A 18A@277VAC、18A@125VAC 2.4W 240V One set changeover: 1C (SPDT - changeover) 银镉氧化物合金 - Power Relays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
90295 Specifications
90295 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+65℃ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 2.4W | |
| Switching Current(Max) | 18A | |
| Contact Material | 银镉氧化物合金 | |
| Coil Voltage | 240V | |
| Contact Rating | 18A@277VAC、18A@125VAC |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 90295. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

90295 Documents
90295 datasheets or manufacturer documentation.
Datasheet: 90295 Datasheet (PDF)
90295 Schematic Symbol & PCB Footprint
The 90295 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.