
* Images are for reference only
SP0402B-ELC-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SP0402B-ELC-01ETG
- JLCPCB Part #
- C1974049
- Package
- DFN1006-2
- Description
- -30℃~+85℃ 0.15pF 1 14V 2.5A@8/20us 9.6V Bidirectional IEC 61000-4-2 TVS DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.1491
50+
$0.1459
150+
$0.1438
500+
$0.1417
Related Products
Welcome back, may I help you?