
* Images are for reference only
SMD1210P020TSA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMD1210P020TSA
- JLCPCB Part #
- C19353087
- Package
- -
- Description
- -40℃~+85℃ 5Ω 600mW 800mΩ - Resettable Fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
1000+
$0.1745
2500+
$0.1687
5000+
$0.1658
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?