
* Images are for reference only
SMTBJ200B
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMTBJ200B
- JLCPCB Part #
- C3225285
- Package
- DO-214AA(SMBJ)
- Description
- 100A 150mA 265V 2V 50pF DO-214AA(SMBJ) Semiconductor Discharge Tubes (TSS)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6826
200+
$0.2650
500+
$0.2554
1000+
$0.2506
Related Products
Welcome back, may I help you?