
* Images are for reference only
SMOV34S131MP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMOV34S131MP
- JLCPCB Part #
- C1529729
- Package
- -
- Description
- 10nF@1MHz 130V 175V 205V 310J 345V 40kA - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6621
200+
$6.8362
500+
$6.5954
1000+
$6.4766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?