This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ51A-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ51A-T7
JLCPCB Part #
C6229002
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 182A@8/20us 2uA 3kW@10/1000us 51V 56.7V 82.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 58

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1557
200+ $0.0621
500+ $0.0600
1000+ $0.0590
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons