This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SM15T15CA-E3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SM15T15CA-E3/57T
JLCPCB Part #
C5919328
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 1.5kW@10/1000us 12.8V 15.8V 1uA 27.2V 368A@8/20us Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5667
10+ $0.4624
30+ $0.4094
100+ $0.3580
500+ $0.3259
850+ $0.3099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons