This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMDJ33CA-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ33CA-T7
JLCPCB Part #
C3712382
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 2uA 33V 36.7V 3kW 53.3V 56.3A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2520
200+ $0.0975
500+ $0.0942
1000+ $0.0924
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons