
* Images are for reference only
SMDJ26CA-T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMDJ26CA-T7
- JLCPCB Part #
- C3709372
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 26V 28.9V 2uA 3kW 42.1V 71.3A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2548
200+
$0.0986
500+
$0.0953
1000+
$0.0935
Welcome back, may I help you?