This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6L180A

Extended
Manufacturer
Littelfuse
MFR.Part #
SMA6L180A
JLCPCB Part #
C3701169
Package
DO-221AC
Description
-65℃~+150℃ 1.4A 180V 1uA 201V 292V 600W IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 176

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0511
200+ $0.0199
500+ $0.0191
1000+ $0.0187

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons