
* Images are for reference only
SMA6J17A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMA6J17A
- JLCPCB Part #
- C3719276
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 17V 18.9V 1uA 22.6A 27.6V 600W IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4995
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4994
In-stock Item Pricing
Qty Unit Price
1+
$0.2304
50+
$0.1778
150+
$0.1553
500+
$0.1272
2500+
$0.1147
5000+
$0.1071
Related Products
Welcome back, may I help you?