
* Images are for reference only
SMA6J120A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMA6J120A
- JLCPCB Part #
- C3719107
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 120V 133V 193V 1uA 3.2A 600W IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1668
200+
$0.0646
500+
$0.0624
1000+
$0.0613
Related Products
Welcome back, may I help you?