This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLD18U-017-B

Extended
Manufacturer
Littelfuse
MFR.Part #
SLD18U-017-B
JLCPCB Part #
C3708653
Package
P600
Description
-55℃~+175℃ 10uA 174.7A 18V 20V 29.2V 5kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5560
200+ $0.2160
500+ $0.2079
1000+ $0.2047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons