
* Images are for reference only
S6S2RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- S6S2RP
- JLCPCB Part #
- C17587935
- Package
- SMD
- Description
- -40℃~+110℃ 1.7V 50uA 5mA 600V 800mA 800mV SMD Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4431
10+
$1.4061
30+
$1.3819
100+
$1.3577
Related Products
Welcome back, may I help you?