
* Images are for reference only
RXEF065S
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RXEF065S
- JLCPCB Part #
- C1562361
- Package
- Plugin
- Description
- 310ms 310mΩ 650mA 720mΩ 880mW 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2520
200+
$0.0975
500+
$0.0941
1000+
$0.0924
Related Products
Welcome back, may I help you?