
* Images are for reference only
RKEF400-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RKEF400-2
- JLCPCB Part #
- C3760698
- Package
- Plugin
- Description
- -40℃~+85℃ 14mΩ 24s 40A 4A 60V 60mΩ 8A 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2384
200+
$0.0924
500+
$0.0891
1000+
$0.0875
Related Products
Welcome back, may I help you?