
* Images are for reference only
021301.6MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021301.6MXP
- JLCPCB Part #
- C157515
- Package
- Plugin,5x20mm
- Description
- -55℃~+125℃ Plugin,5x20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2234
50+
$1.0244
150+
$0.9152
1000+
$0.7900
2000+
$0.7354
5000+
$0.7113
Related Products
Welcome back, may I help you?